HR25A-7R-8P

Heilind Number:HIRHR25A-7R-8P
Manufacturer:Hirose
Manufacturer Number:HR25A-7R-8P
ECAD Model:
3D Model

Description:

125-0620-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7R-8P
Series:HR25A
Gender:Male
Housing Material:Metal
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:7-8
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-7R-8P

Detailed Description

Introducing the HR25A-7R-8P Circular Connector, a robust and reliable solution for high-performance connectivity in demanding environments. Designed for male gender applications, this panel mount connector features a durable metal housing and gold contact plating, ensuring excellent conductivity and longevity. With a shell size of 7 and straight mount angle, it offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -25°C to 85°C, and with a voltage rating of 30 VAC and current rating of 1A, it's perfect for a wide range of industrial and commercial applications. RoHS compliant and boasting a mating cycle of 1000, this connector prioritizes both performance and environmental responsibility. Upgrade your connectivity with the HR25A-7R-8P.