HR25A-7R-8SA

Heilind Number:HIRHR25A-7R-8SA
Manufacturer:Hirose
Manufacturer Number:HR25A-7R-8SA
ECAD Model:
3D Model

Description:

125-0642-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7R-8SA
Gender:Female
Mount Type:Through Hole
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:8
Termination Method:DIP
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-8
Series:HR25A
SKU:HIRHR25A-7R-8SA

Detailed Description

The HR25A-7R-8SA is a high-performance circular connector designed for reliable signal transmission in demanding environments. Featuring a durable metal housing and gold contact plating, this connector ensures secure and efficient data transfer. With a straight mount angle and through-hole termination, installation is easy and convenient. Its compact shell size 7 design, with a 7-8 insert arrangement, offers a perfect fit for space-constrained applications. Rated for 1A current and 30VAC voltage, it guarantees stable connectivity. Operating between -25°C to 85°C, it is suitable for a wide range of industrial settings. With a mating cycle of 1000, this connector is built to last. Fully RoHS compliant, it meets environmental standards. Ideal for use in aerospace, defense, and industrial applications, the HR25A-7R-8SA is a reliable solution for your connectivity needs.