HR25A-9J-12P

Heilind Number:HIRHR25A-9J-12P
Manufacturer:Hirose
Manufacturer Number:HR25A-9J-12P
ECAD Model:
3D Model

Description:

125-0629-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9J-12P
Series:HR25A
Gender:Male
Housing Material:Metal
Number of Contacts:12
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Seal Material:Ethylene Propylene Rubber
Shell Size - Insert Arrangement:9-12
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-9J-12P

Detailed Description

Designed for reliable connectivity in demanding environments, the HR25A series circular connector, code HR25A9J12P, is a rugged solution for male applications. With a durable metal housing and gold contact plating, it ensures secure and efficient signal transmission even in harsh conditions. Featuring 12 solder termination contacts and a straight mount angle, it offers easy installation. Its operating temperature range of -25°C to 85°C, along with a seal made of ethylene propylene rubber, guarantees performance in a wide range of settings. RoHS compliant and with a voltage rating of 30 VAC, this connector is not only dependable but also environmentally conscious. Ideal for hi-rel applications, it has a shell finish of nickel, ensuring longevity and durability. Suitable for use in various industries, including aerospace, defense, and industrial, the HR25A9J12P is a top choice for high-quality circular connectors.