| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25A-9J-12PC |
| Gender: | Male |
| Shell Size: | 9 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Ethylene Propylene Rubber |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 9-12 |
| Series: | HR25A |
| SKU: | HIRHR25A-9J-12PC |
HR25A-9J-12PC
| Heilind Number: | HIRHR25A-9J-12PC |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25A-9J-12PC |
| ECAD Model: |
Specifications
Detailed Description
The HR25A series brings high-performance connectivity for male applications with the HR25A9J12PC. Crafted from durable metal housing, it ensures robustness in various environments. Featuring 12 gold-plated contacts with a crimp termination method, this connector guarantees reliable signal transmission. With a wide operating temperature range from -25°C to 85°C and a maximum mating cycle of 1000, it offers longevity and stability. The straight mount angle and push-pull mating type make installation and usage convenient. Ethylene Propylene Rubber seals provide secure protection. Nickel shell finish adds to its durability. With a current rating of 1A and voltage rating of 30VAC, it is suitable for demanding applications in the Circular Connectors & Accessories category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||

