HR25A-9J-16P

Heilind Number:HIRHR25A-9J-16P
Manufacturer:Hirose
Manufacturer Number:HR25A-9J-16P
ECAD Model:
3D Model

Description:

125-0627-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9J-16P
Gender:Male
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Ethylene Propylene Rubber
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:16
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-16
Series:HR25A
SKU:HIRHR25A-9J-16P

Detailed Description

Introducing the HR25A-9J-16P, a rugged and reliable male circular connector designed for high-performance applications. With a durable metal housing and gold contact plating, this connector ensures secure and efficient signal transmission even in harsh environments. Featuring 16 solder termination contacts, it offers versatility in connectivity. Operating seamlessly in temperatures ranging from -25°C to 85°C, and with a voltage rating of 30 VAC and current rating of 1 A, it meets the demands of various industrial settings. The push-pull mating type and straight mount angle make installation easy and efficient. RoHS compliant and boasting a shell finish of nickel, this connector prioritizes both performance and environmental standards. Suitable for a wide range of applications, from aerospace to telecommunications, the HR25A-9J-16P guarantees lasting durability and connectivity, making it a top choice for professionals in the field.