HR25A-9J-16S

Heilind Number:HIRHR25A-9J-16S
Manufacturer:Hirose
Manufacturer Number:HR25A-9J-16S
ECAD Model:
3D Model

Description:

125-0626-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9J-16S
Gender:Female
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Ethylene Propylene Rubber
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:16
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-16
Series:HR25A
SKU:HIRHR25A-9J-16S

Detailed Description

The HR25A9J16S Circular Connector, designed for high-reliability applications, offers seamless connectivity in demanding environments. Crafted with a durable metal housing and featuring 16 gold-plated contacts, this connector ensures optimal signal transmission. With a straight mount angle and push-pull mating type, installation is straightforward and secure. Its ethylene propylene rubber seal provides excellent protection against moisture and contaminants. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is suitable for a wide range of industrial settings. Compliant with RoHS standards, it guarantees environmental sustainability. With a current rating of 1A and a voltage rating of 30VAC, it meets the electrical demands of various systems. The HR25A9J16S is part of the HR25A series, known for its reliability and performance, making it the ideal choice for critical connectivity needs.