HR25A-9J-20P

Heilind Number:HIRHR25A-9J-20P
Manufacturer:Hirose
Manufacturer Number:HR25A-9J-20P
ECAD Model:
3D Model

Description:

125-0625-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9J-20P
Gender:Male
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Ethylene Propylene Rubber
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-20
Series:HR25A
SKU:HIRHR25A-9J-20P

Detailed Description

Introducing the HR25A series male circular connector, designed for reliable performance in demanding environments. Constructed with a robust metal housing and featuring 20 gold-plated contacts, this connector ensures secure and high-quality signal transmission. With a solder termination method and a straight mount angle, installation is efficient and straightforward. Operating seamlessly in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of applications. The connector, with a shell size of 9 and a mating type of push-pull, offers a durable and efficient solution for your connectivity needs. Meeting RoHS compliance standards, it is also environmentally friendly. With a current rating of 1A and a voltage rating of 30VAC, this connector guarantees optimal performance. Trust in the HR25A9J20P for your critical connectivity requirements.