HR25A-9J-20PC

Heilind Number:HIRHR25A-9J-20PC
Manufacturer:Hirose
Manufacturer Number:HR25A-9J-20PC
ECAD Model:
3D Model

Description:

125-0661-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9J-20PC
Gender:Male
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Ethylene Propylene Rubber
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:20
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-20
Series:HR25A
SKU:HIRHR25A-9J-20PC

Detailed Description

Introducing the HR25A series Circular Connector, specifically designed for reliable high-performance in demanding environments. Crafted with a robust metal housing and gold-plated contacts, this connector ensures secure and efficient signal transmission. With a shell size of 9 and 20 contacts, it offers ample connectivity options. The crimp termination method guarantees easy and durable installation. Operating smoothly in temperatures ranging from -25°C to 85°C, it is ideal for a wide range of applications. Featuring a push-pull mating type and straight mount angle, this connector is convenient to use in various setups. The ethylene propylene rubber seal provides excellent protection against moisture and contaminants. With a shell finish of nickel, it not only looks sleek but also offers enhanced durability. Rated for 1A at 30VAC, it meets stringent performance standards. Perfect for aerospace, military, and industrial applications, the HR25A Circular Connector is a reliable choice for your connectivity needs.