| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25A-9P-12P |
| Series: | HR25A |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 9 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Seal Material: | Ethylene Propylene Rubber |
| Shell Size - Insert Arrangement: | 9-12 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRHR25A-9P-12P |
HR25A-9P-12P
| Heilind Number: | HIRHR25A-9P-12P |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25A-9P-12P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR25A Series Circular Connector, designed for reliable male gender applications where durability is paramount. Constructed with robust metal housing and featuring 12 gold-plated contacts, this connector ensures secure and efficient signal transmission even in harsh environments. With a solder termination method and a wide operating temperature range from -25°C to 85°C, it guarantees performance in varied conditions. The straight mount angle and push-pull mating type facilitate easy installation and disconnection. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Suitable for use in aerospace, defense, and industrial settings, the HR25A9P12P is a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||

