HR25A-9P-12PC

Heilind Number:HIRHR25A-9P-12PC
Manufacturer:Hirose
Manufacturer Number:HR25A-9P-12PC
ECAD Model:
3D Model

Description:

125-0652-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9P-12PC
Gender:Male
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Ethylene Propylene Rubber
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-12
Series:HR25A
SKU:HIRHR25A-9P-12PC

Detailed Description

Introducing the HR25A-9P-12PC, a high-performance circular connector designed for reliable signal transmission in demanding environments. This male connector features a durable metal housing and gold-plated contacts, ensuring optimal conductivity and corrosion resistance. With a shell size of 9 and straight mount angle, it offers easy installation in various applications. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is suitable for use in both indoor and outdoor settings. The crimp termination method guarantees secure wire attachment, while the Ethylene Propylene Rubber seal provides protection against moisture and dust. Meeting stringent quality standards, including 1000 mating cycles, this connector is ideal for aerospace, military, and industrial use. With a current rating of 1A and voltage rating of 30VAC, it delivers consistent performance. Trust the HR25A-9P-12PC for your connectivity needs.