| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25A-9P-12S |
| Gender: | Female |
| Shell Size: | 9 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Ethylene Propylene Rubber |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 9-12 |
| Series: | HR25A |
| SKU: | HIRHR25A-9P-12S |
HR25A-9P-12S
| Heilind Number: | HIRHR25A-9P-12S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25A-9P-12S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR25A-9P-12S, a high-performance circular connector designed for demanding applications. With a rugged metal housing and gold contact plating, this female connector ensures reliable connectivity in harsh environments. Featuring 12 solder termination contacts and a maximum operating temperature of 85°C, it offers secure and efficient signal transmission. The straight mount angle and push-pull mating type make installation quick and easy. RoHS compliant and rated for 30VAC, 1A, this connector meets international safety standards. Ideal for aerospace, defense, and industrial applications, the HR25A series guarantees long-lasting performance with 1000 mating cycles. Trust in the HR25A-9P-12S for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||

