| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25A-9P-16S |
| Series: | HR25A |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 9 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Seal Material: | Ethylene Propylene Rubber |
| Shell Size - Insert Arrangement: | 9-16 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRHR25A-9P-16S |
HR25A-9P-16S
| Heilind Number: | HIRHR25A-9P-16S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25A-9P-16S |
| ECAD Model: |
Specifications
Detailed Description
The HR25A-9P-16S connector, part of the HR25A series, is a high-quality component designed for reliable connectivity in demanding environments. With a metal housing and gold contact plating, it ensures excellent durability and signal integrity. Featuring 16 solder termination contacts and a straight mount angle, it offers easy installation in various applications. Operating efficiently in temperatures ranging from -25 °C to 85 °C, this connector is suitable for use in a wide range of conditions. Its push-pull mating type and nickel shell finish further enhance its functionality. With a current rating of 1 A and a voltage rating of 30 VAC, it meets stringent performance standards. The HR25A-9P-16S is ideal for aerospace, defense, and other hi-rel applications where secure and efficient connections are essential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||

