| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25A-9P-16SC |
| Gender: | Female |
| Shell Size: | 9 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Ethylene Propylene Rubber |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 16 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 9-16 |
| Series: | HR25A |
| SKU: | HIRHR25A-9P-16SC |
HR25A-9P-16SC
| Heilind Number: | HIRHR25A-9P-16SC |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25A-9P-16SC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR25A-9P-16SC, a high-performance circular connector designed for demanding applications. Crafted with a durable metal housing and featuring 16 gold-plated contacts, this connector ensures reliable conductivity in even the harshest environments. With a wide operating temperature range from -25°C to 85°C and a mating cycle of 1000, it guarantees long-lasting performance. The straight mount angle and push-pull mating type make installation quick and easy. RoHS compliant and rated for 30 VAC at 1 A, it meets strict environmental and safety standards. Ideal for industrial and military use, the HR25A series sets the benchmark for quality and reliability in circular connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||

