| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25A-9P-20PC |
| Gender: | Male |
| Shell Size: | 9 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Ethylene Propylene Rubber |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 9-20 |
| Series: | HR25A |
| SKU: | HIRHR25A-9P-20PC |
HR25A-9P-20PC
| Heilind Number: | HIRHR25A-9P-20PC |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25A-9P-20PC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR25A series circular connector, specifically designed for high-reliability applications. With a rugged metal housing and gold contact plating, this connector ensures optimal signal integrity even in harsh environments. Featuring 20 contacts and a straight crimp termination method, it offers secure and efficient connectivity. Operating at temperatures ranging from -25°C to 85°C, the HR25A is suitable for a wide range of industrial settings. Its push-pull mating type and nickel shell finish make it easy to install and durable for up to 1000 mating cycles. RoHS compliant and rated for 1A at 30VAC, this connector meets stringent environmental and performance standards. Upgrade your connectivity with the HR25A9P20PC for reliable and efficient data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||

