HR25A-9R-12P

Heilind Number:HIRHR25A-9R-12P
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-12P
ECAD Model:
3D Model

Description:

125-0618-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-12P
Gender:Male
Mount Type:Panel Mount
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-12
Series:HR25A
SKU:HIRHR25A-9R-12P

Detailed Description

The HR25A series male circular connector, SKU HR25A-9R-12P, offers high-quality performance in demanding environments. With a durable metal housing and gold contact plating, it ensures reliable conductivity. Featuring 12 contacts and a straight panel mount design, it facilitates secure and efficient connections. Operating smoothly in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of applications. With a voltage rating of 30 VAC and current rating of 1 A, it guarantees safe and efficient power transmission. This RoHS-compliant connector, complete with nickel shell finish, not only meets environmental standards but also offers long-lasting durability. Perfect for industrial and commercial use, the HR25A connector in shell size 9-12, with a mating cycle of 1000, is a dependable solution for your connectivity needs.