HR25A-9R-12PA

Heilind Number:HIRHR25A-9R-12PA
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-12PA
ECAD Model:
3D Model

Description:

125-0641-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-12PA
Series:HR25A
Gender:Male
Housing Material:Metal
Number of Contacts:12
Mount Type:Through Hole
Termination Method:DIP
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:9-12
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-9R-12PA

Detailed Description

Introducing the HR25A series male circular connector, HR25A-9R-12PA, meticulously designed for high-reliability applications. Constructed with durable metal housing and featuring 12 gold-plated contacts, this connector ensures optimal signal integrity. With a through-hole mount type and DIP termination method, installation is straightforward. Operating seamlessly in temperatures ranging from -25°C to 85°C, it offers reliable performance in diverse environments. The push-pull mating type and straight mount angle facilitate efficient connectivity. RoHS compliant and boasting a voltage rating of 30 VAC and a current rating of 1A, this connector guarantees both safety and efficiency. Ideal for demanding industrial and commercial projects, the HR25A connector, with its nickel shell finish and 1000 mating cycles durability, is a dependable choice for critical applications.