HR25A-9R-12PC

Heilind Number:HIRHR25A-9R-12PC
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-12PC
ECAD Model:
3D Model

Description:

125-0659-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-12PC
Series:HR25A
Gender:Male
Housing Material:Metal
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:9-12
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-9R-12PC

Detailed Description

Introducing the HR25A-9R-12PC, a high-performance circular connector designed for rugged environments. With a durable metal housing and gold-plated contacts, this connector ensures reliable signal transmission in industrial applications. Featuring a panel mount design and crimp termination method, installation is quick and efficient. The straight mount angle and push-pull mating type make it easy to connect and disconnect with minimal effort. Rated for 1000 mating cycles, this connector is built to last. Operating in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of conditions. RoHS compliant and with a voltage rating of 30 VAC, it meets international standards for environmental responsibility and safety. The HR25A-9R-12PC is ideal for use in aerospace, military, and other hi-rel industries where durability and performance are paramount.