HR25A-9R-12S

Heilind Number:HIRHR25A-9R-12S
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-12S
ECAD Model:
3D Model

Description:

125-0617-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-12S
Gender:Female
Mount Type:Panel Mount
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-12
Series:HR25A
SKU:HIRHR25A-9R-12S

Detailed Description

The HR25A Series Female Circular Connector, SKU HR25A-9R-12S, is a high-reliability solution for demanding applications. Featuring a durable metal housing with a panel mount design, this connector is built to withstand harsh environments. With 12 gold-plated contacts and a solder termination method, it ensures secure and reliable connections. Rated for a maximum operating temperature of 85°C and a minimum of -25°C, it guarantees performance in a wide range of conditions. Its straight mount angle and push-pull mating type make installation and maintenance easy. ROHS compliant and rated for 30VAC and 1A, it meets stringent quality and safety standards. Suitable for use in aerospace, military, and industrial applications, the HR25A9R12S offers 1000 mating cycles for long-lasting durability. Upgrade your connectivity with this top-of-the-line circular connector.