HR25A-9R-12SA

Heilind Number:HIRHR25A-9R-12SA
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-12SA
ECAD Model:
3D Model

Description:

125-0640-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-12SA
Series:HR25A
Gender:Female
Housing Material:Metal
Number of Contacts:12
Mount Type:Through Hole
Termination Method:DIP
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:9-12
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-9R-12SA

Detailed Description

The HR25A series presents the HR25A9R12SA, a robust circular connector designed for high-reliability applications. Crafted with a durable metal housing, this female connector features 12 gold-plated contacts for optimal conductivity. With a straight-through-hole mount type and DIP termination method, installation is secure and efficient. Operating in temperatures ranging from -25°C to 85°C, it ensures reliable performance in various environments. Its push-pull mating type and nickel shell finish enhance connectivity and durability. RoHS compliant and rated for 30VAC and 1A, this connector guarantees both safety and efficiency. The HR25A9R12SA is ideal for demanding industrial and commercial setups, offering 1000 mating cycles for long-term usage. Trust in its quality construction and high-performance standards for your connectivity needs.