HR25A-9R-12SC

Heilind Number:HIRHR25A-9R-12SC
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-12SC
ECAD Model:
3D Model

Description:

125-0658-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-12SC
Gender:Female
Mount Type:Panel Mount
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-12
Series:HR25A
SKU:HIRHR25A-9R-12SC

Detailed Description

The HR25A-9R-12SC is a high-performance circular connector designed for demanding applications. Featuring a durable metal housing and gold contact plating, this female connector ensures reliable signal transmission in even the harshest environments. With a straight panel mount and crimp termination method, installation is efficient and secure. The 12 contacts offer versatility for various connections, while the push-pull mating type facilitates quick and easy mating. Rated for 1A at 30VAC, this connector is suitable for power and signal applications. Its wide operating temperature range of -25°C to 85°C, along with its nickel shell finish, guarantees durability and longevity. Ideal for aerospace, military, and industrial sectors, the HR25A series is trusted for its high reliability and performance.