HR25A-9R-16P

Heilind Number:HIRHR25A-9R-16P
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-16P
ECAD Model:
3D Model

Description:

125-0616-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-16P
Series:HR25A
Gender:Male
Housing Material:Metal
Number of Contacts:16
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:9-16
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-9R-16P

Detailed Description

Introducing the HR25A-9R-16P, a rugged and reliable circular connector designed for demanding industrial applications. This male connector, part of the HR25A series, features a durable metal housing with panel mount installation. With 16 gold-plated contacts and solder termination, it ensures secure and efficient connectivity. Operating flawlessly in temperatures ranging from -25°C to 85°C, this connector is built to withstand harsh environments. Its push-pull mating type and straight mount angle offer convenience and versatility in installation. The shell size 9 and nickel finish provide robust protection, while its 1A current rating and 30VAC voltage rating guarantee optimal performance. With a mating cycle of 1000 cycles, this connector offers long-term durability. Ideal for use in aerospace, defense, and other high-reliability applications, the HR25A-9R-16P is a top choice for professionals seeking quality and efficiency in their connectivity solutions.