HR25A-9R-16PA

Heilind Number:HIRHR25A-9R-16PA
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-16PA
ECAD Model:
3D Model

Description:

125-0639-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-16PA
Gender:Male
Mount Type:Through Hole
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:16
Termination Method:DIP
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-16
Series:HR25A
SKU:HIRHR25A-9R-16PA

Detailed Description

Introducing the HR25A series male circular connector, SKU HR25A-9R-16PA, designed for high-reliability applications. This robust connector features a metal housing with gold-plated contacts, ensuring secure and durable connections. With a shell size of 9 and 16 contacts, it offers efficient signal transmission. The through-hole mount type with DIP termination method guarantees easy installation. Operating in temperatures ranging from -25°C to 85°C, it is suitable for various environments. Its push-pull mating type and straight mount angle enhance usability. With a 1000-cycle mating life and RoHS compliance, this connector meets stringent quality standards. Ideal for industrial and aerospace applications, it has a current rating of 1A and voltage rating of 30VAC. Upgrade your connectivity with the HR25A9R16PA for reliable performance.