HR25A-9R-16PC

Heilind Number:HIRHR25A-9R-16PC
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-16PC
ECAD Model:
3D Model

Description:

125-0657-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-16PC
Series:HR25A
Gender:Male
Housing Material:Metal
Number of Contacts:16
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:9-16
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-9R-16PC

Detailed Description

Introducing the HR25A series male circular connector, a robust and reliable solution for demanding applications. With a durable metal housing and gold-plated contacts, this panel-mount connector ensures secure and high-quality signal transmission. Featuring 16 contacts, it is ideal for complex connectivity needs. Operating efficiently in temperatures ranging from -25°C to 85°C, it is suitable for a variety of environments. The straight mount angle and push-pull mating type facilitate easy installation and use. With a shell size of 9 and nickel shell finish, it offers both durability and corrosion resistance. RoHS compliant and rated for 30 VAC and 1 A, it meets stringent quality standards. Perfect for industrial, aerospace, and military applications, the HR25A-9R-16PC connector guarantees performance and longevity, with a lifespan of 1000 mating cycles. Upgrade your connectivity with this high-reliability component.