HR25A-9R-16S

Heilind Number:HIRHR25A-9R-16S
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-16S
ECAD Model:
3D Model

Description:

HIRHR25A-9R-16S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-16S
Gender:Female
Mount Type:Panel Mount
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:16
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-16
Series:HR25A
SKU:HIRHR25A-9R-16S

Detailed Description

Introducing the HR25A series female circular connector, SKU HR25A-9R-16S, a high-reliability component designed for demanding applications. Featuring a durable metal housing and gold-plated contacts, this panel-mount connector ensures secure and reliable signal transmission. With a maximum operating temperature of 85°C and a wide -25°C minimum, it is suitable for use in a variety of environments. The straight mount angle and push-pull mating type make installation quick and easy. RoHS compliant and with a voltage rating of 30VAC, this connector is not only reliable but also environmentally friendly. Ideal for aerospace, defense, and industrial applications, the HR25A9R16S guarantees performance with 1000 mating cycles. Upgrade your connectivity with this top-of-the-line circular connector.