HR25A-9R-16SA

Heilind Number:HIRHR25A-9R-16SA
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-16SA
ECAD Model:
3D Model

Description:

125-0638-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-16SA
Series:HR25A
Gender:Female
Housing Material:Metal
Number of Contacts:16
Mount Type:Through Hole
Termination Method:DIP
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:9-16
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-9R-16SA

Detailed Description

Featuring a robust metal housing, the HR25A series Circular Connector HR25A-9R-16SA is designed for reliable performance in demanding environments. With 16 gold-plated contacts and a straight mount angle, this connector ensures secure and efficient signal transmission. Operating between -25°C and 85°C, it offers versatility for various applications. Its through-hole mount type and DIP termination method provide easy installation. The nickel shell finish enhances durability, while RoHS compliance guarantees environmental responsibility. With a current rating of 1A and voltage rating of 30VAC, this connector is suitable for high-performance systems. Designed for 1000 mating cycles, it offers long-term reliability. Ideal for female connections in push-pull mating, the HR25A9R16SA is a vital component in industrial and electronic setups.