HR25A-9R-16SC

Heilind Number:HIRHR25A-9R-16SC
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-16SC
ECAD Model:
3D Model

Description:

125-0656-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-16SC
Series:HR25A
Gender:Female
Housing Material:Metal
Number of Contacts:16
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:9-16
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-9R-16SC

Detailed Description

Introducing the HR25A series Circular Connector, specifically designed for high-reliability applications. This female panel mount connector features a durable metal housing with a straight mount angle, ensuring secure and stable connections. With a shell size of 9 and 16 gold-plated contacts, it offers excellent conductivity and signal integrity. Operating between -25°C to 85°C, this connector is suitable for a wide range of environments. Its push-pull mating type allows for quick and easy connections, while the crimp termination method ensures a reliable and lasting attachment. With a maximum current rating of 1A and a voltage rating of 30VAC, it is ideal for power and signal transmission. RoHS compliant and with a nickel shell finish, this connector meets stringent environmental standards. Designed for 1000 mating cycles, it guarantees long-term performance in demanding applications. Trust the HR25A9R16SC for your connectivity needs in aerospace, military, and other hi-rel industries.