HR25A-9R-20PC

Heilind Number:HIRHR25A-9R-20PC
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-20PC
ECAD Model:
3D Model

Description:

125-0654-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-20PC
Gender:Female
Mount Type:Panel Mount
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:20
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-20
Series:HR25A
SKU:HIRHR25A-9R-20PC

Detailed Description

Introducing the HR25A series Circular Connector, featuring a robust metal housing suitable for demanding environments. With 20 gold-plated contacts, this panel mount connector ensures reliable and high-performance connections. Operating efficiently in temperatures ranging from -25°C to 85°C, it is ideal for a wide range of applications. The straight mount angle and push-pull mating type offer ease of use and secure connectivity. Designed for longevity, this connector boasts a mating cycle of 1000, making it a durable solution. With a current rating of 1A and voltage rating of 30VAC, it meets stringent electrical requirements. The Nickel shell finish not only enhances durability but also adds a professional touch to your setup. Whether in industrial or commercial settings, the HR25A9R20PC is a trusted choice for seamless connectivity.