HR25A-9R-20S

Heilind Number:HIRHR25A-9R-20S
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-20S
ECAD Model:
3D Model

Description:

125-0601-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-20S
Gender:Female
Mount Type:Panel Mount
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-20
Series:HR25A
SKU:HIRHR25A-9R-20S

Detailed Description

The HR25A series offers reliable connectivity with its female circular connector, featuring a metal housing for durability. With 20 gold-plated contacts and solder termination, this panel mount connector ensures secure and efficient signal transmission. Operating between -25°C to 85°C, it guarantees performance in various environments. Designed for push-pull mating, it boasts a straight mount angle and a shell size of 9. With a shell finish of nickel and RoHS compliance, it meets industry standards for safety and environmental responsibility. Rated for 1A current and 30VAC voltage, it is suitable for a wide range of applications. The HR25A connector, part number HR25A-9R-20S, is ideal for demanding connectivity needs that require both reliability and performance.