HR25A-9R-20SA

Heilind Number:HIRHR25A-9R-20SA
Manufacturer:Hirose
Manufacturer Number:HR25A-9R-20SA
ECAD Model:
3D Model

Description:

125-0636-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-9R-20SA
Gender:Female
Mount Type:Through Hole
Shell Size:9
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:20
Termination Method:DIP
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:9-20
Series:HR25A
SKU:HIRHR25A-9R-20SA

Detailed Description

The HR25A Series female circular connector ( HR25A-9R-20SA) offers reliable performance in demanding environments. Constructed with a durable metal housing and featuring 20 gold-plated contacts, this connector ensures secure and efficient signal transmission. With a straight mount angle and through hole termination method, it is easy to install and maintain. Operating within a wide temperature range of -25°C to 85°C, it is suitable for various applications. The nickel shell finish provides added durability, while the 1A current rating and 30VAC voltage rating make it ideal for high-power applications. With a mating cycle of 1000 cycles, this connector is designed for long-term use. Perfect for industrial, aerospace, and military applications, the HR25A connector is a reliable solution for your connectivity needs.