| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR30-6P-6P(31) |
| Series: | HR30 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 6 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene, Silicone Rubber |
| Shell Size - Insert Arrangement: | 6-6 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 4.5 - 5 mm |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR30-6P-6P(31) |
HR30-6P-6P(31)
| Heilind Number: | HIRHR30-6P-6P(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR30-6P-6P(31) |
| ECAD Model: |
Specifications
Detailed Description
The HR30-6P-6P(31) connector, part of the HR30 series, is a high-performance component designed for reliable signal transmission in demanding environments. With a durable plastic housing and gold-plated contacts, it ensures optimal conductivity and corrosion resistance. Featuring a panel mount configuration and solder termination method, installation is secure and straightforward. This connector is built to withstand a wide temperature range from -25°C to 85°C and boasts an impressive IPX8 rating for ingress protection. Its straight mount angle and silicone rubber and chloroprene seals provide additional durability. With a shell size of 6 and a mating type of push-pull, it offers convenience and efficiency in mating cycles. RoHS compliant and suitable for use in hi-rel applications, the HR30-6P-6P(31) is a versatile solution for various circular connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

