HR34B-12WLPA-10S(71)

Heilind Number:HIRHR34B-12WLPA-10S(71)
Manufacturer:Hirose
Manufacturer Number:HR34B-12WLPA-10S(71)
ECAD Model:
3D Model

Description:

134-0005-0-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR34B-12WLPA-10S(71)
Gender:Female
IP Rating:IP68
Wire Size:5.7 - 6.5 mm
Mount Type:Panel Mount
Shell Size:12
Mating Type:Bayonet
Mount Angle:Right Angle
Shell Finish:Chrome
Mating Cycles:500 cycle
Seal Material:Fluoro Rubber, Nitrile Hydride Rubber
Current Rating:3 A
Voltage Rating:200 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:10
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:12-10
Series:HR34B
SKU:HIRHR34B-12WLPA-10S(71)

Detailed Description

This high-performance female circular connector, part of the HR34B series, is a durable and reliable solution for demanding environments. Featuring a metal housing with IP68-rated sealing, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. With a bayonet mating type and right-angle mount angle, installation is secure and space-efficient. The gold-plated contacts offer excellent conductivity, while the solder termination method guarantees a strong and lasting connection. Operating between -20°C to 125°C, this connector is suitable for a wide range of temperatures. With a current rating of 3A and voltage rating of 200VAC, it meets the requirements of various electronic systems. RoHS compliant and with a chrome shell finish, this connector not only performs well but also adheres to environmental standards. Whether for military, aerospace, or industrial use, this HR34B12WLPA10S71 connector is a top choice for high-reliability applications.