| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WLPA-10SC |
| Gender: | Female |
| IP Rating: | IP68 |
| Wire Size: | 25 - 20 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Shell Finish: | Chrome |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | 12-10 |
| Series: | HR34B |
| SKU: | HIRHR34B-12WLPA-10SC |
HR34B-12WLPA-10SC
| Heilind Number: | HIRHR34B-12WLPA-10SC |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WLPA-10SC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR34B Series Panel Mount Circular Connector, designed for high-reliability performance in demanding environments. This female connector features a rugged metal housing with IP68-rated sealing, ensuring protection against water and dust ingress. With ten gold-plated contacts and a crimp termination method, it offers secure and reliable connectivity for critical applications. The right-angle mount and bayonet mating type facilitate easy installation in tight spaces. Rated for a wide operating temperature range from -20°C to 125°C, this connector is suitable for use in varied industrial settings. RoHS-compliant and featuring a shell finish of chrome, it not only meets environmental standards but also offers durability. With a current rating of 3A and a voltage rating of 200VAC, it provides efficient power transmission. The HR34B connector, with its 12 shell size insert arrangement, is ideal for wire sizes ranging from 25 to 20 AWG. Each unit is tested for 500 mating cycles, ensuring long-term performance. Explore the HR34B12WLPA10SC for reliable and high-performance connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

