| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WLPB-10S(71) |
| Gender: | Female |
| IP Rating: | IP68 |
| Wire Size: | 6.5 - 7.3 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Shell Finish: | Chrome |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | 12-10 |
| Series: | HR34B |
| SKU: | HIRHR34B-12WLPB-10S(71) |
HR34B-12WLPB-10S(71)
| Heilind Number: | HIRHR34B-12WLPB-10S(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WLPB-10S(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR34B-12WLPB-10S(71) Circular Connector, specifically designed for high-reliability applications. This female connector features a durable metal housing with a panel mount for secure installation. With 10 gold-plated contacts, it ensures reliable signal transmission even in harsh environments, meeting IP68 standards for dust and water resistance. Operating between -20°C to 125°C, it guarantees performance in extreme conditions. The bayonet mating type and right-angle mount angle offer convenience in connectivity. Made with Fluoro Rubber and Nitrile Hydride Rubber seals, it provides excellent protection against contaminants. With a shell size of 12 and a maximum current rating of 3A at 200VAC, this connector is suitable for various industrial applications. Additionally, RoHS compliant, it meets environmental standards. Trust in the HR34B series for seamless and durable connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

