HR34B-12WLPB-10SC

Heilind Number:HIRHR34B-12WLPB-10SC
Manufacturer:Hirose
Manufacturer Number:HR34B-12WLPB-10SC
ECAD Model:
3D Model

Description:

134-0029-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR34B-12WLPB-10SC
Gender:Female
IP Rating:IP68
Wire Size:25 - 20 AWG
Mount Type:Panel Mount
Shell Size:12
Mating Type:Bayonet
Mount Angle:Right Angle
Shell Finish:Chrome
Mating Cycles:500 cycle
Seal Material:Fluoro Rubber, Nitrile Hydride Rubber
Current Rating:3 A
Voltage Rating:200 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:10
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:12-10
Series:HR34B
SKU:HIRHR34B-12WLPB-10SC

Detailed Description

The HR34B-12WLPB-10SC Circular Connector is a high-performance and durable solution for reliable electrical connections. Designed for panel mount installation, this connector features a rugged metal housing with 10 gold-plated contacts, ensuring optimal conductivity in demanding environments. With a wide operating temperature range of -20°C to 125°C and an IP68 rating for waterproof and dustproof protection, it is suitable for use in a variety of industrial applications. The bayonet mating type and right-angle mount angle provide easy and secure connections in tight spaces. The Fluoro Rubber and Nitrile Hydride Rubber seals offer excellent resistance to chemicals and environmental factors. With a shell size of 12 and a current rating of 3A at 200VAC, this connector is perfect for power and signal transmission. Trust in the HR34B-12WLPB-10SC for high-reliability connectivity in critical systems.