| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WLPD-10SC |
| Series: | HR34B |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Shell Size - Insert Arrangement: | 12-10 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 25 - 20 AWG |
| Shell Finish: | Chrome |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHR34B-12WLPD-10SC |
HR34B-12WLPD-10SC
| Heilind Number: | HIRHR34B-12WLPD-10SC |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WLPD-10SC |
| ECAD Model: |
Specifications
Detailed Description
The HR34B-12WLPD-10SC Circular Connector is a high-performance solution designed specifically for female gender applications, featuring a durable plastic housing that ensures reliable performance in various environments. With a panel mount design and crimp termination method, installation is quick and secure. Gold contact plating guarantees excellent conductivity, while a wide operating temperature range of -20°C to 125°C and IP68 rating offer exceptional durability. The 12 shell size, right angle mount, and bayonet mating type make it versatile for different setups. Constructed with Fluoro Rubber and Nitrile Hydride Rubber seals, it provides a robust barrier against environmental factors. With a mating cycle of 500 and compatibility with wire sizes ranging from 25 to 20 AWG, this connector is ideal for demanding applications. RoHS compliant and with a current rating of 3A and voltage rating of 200 VAC, it meets international standards for safety and quality. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the HR34B-12WLPD-10SC ensures seamless connectivity and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

