| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WLPD-4S-X |
| Gender: | Female |
| IP Rating: | IP68 |
| Wire Size: | 5.7 - 6.5 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Shell Finish: | Chrome |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 400 V |
| Contact Plating: | Silver |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | 12-4 |
| Series: | HR34B |
| SKU: | HIRHR34B-12WLPD-4S-X |
HR34B-12WLPD-4S-X
| Heilind Number: | HIRHR34B-12WLPD-4S-X |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WLPD-4S-X |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR34B-12WLPD-4S-X, a high-performance circular connector designed for demanding applications. This female connector, part of the HR34B series, features a durable plastic housing and silver contact plating for optimal conductivity. With a panel mount and right-angle mount angle, it offers versatility in installation. Meeting IP68 standards, it ensures reliable performance in harsh environments, with a wide operating temperature range from -20°C to 125°C. The bayonet mating type and 500 mating cycle durability make it suitable for frequent connections. Its 4 contacts, wire size compatibility of 5.7-6.5mm, and current/voltage ratings of 5A/400V make it ideal for power and signal transmission. Trust in the HR34B-12WLPD-4S-X for secure and efficient connectivity in your applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | PCN 2021-19 - Obsolete with no replacement. Due to scarce demand and aging of the production facilities. Due to (1) difference in time zone between Japan and US and (2) order processing time for POs, we highly suggest you use a LTB date of (Sept 27, 2023) to get all your final orders in. LTB 9/27/23 | Download | |||

