| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WLPD-4S |
| Series: | HR34B |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Shell Size - Insert Arrangement: | 12-4 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 5.7 - 6.5 mm |
| Shell Finish: | Chrome |
| Current Rating: | 5 A |
| Voltage Rating: | 400 V |
| SKU: | HIRHR34B-12WLPD-4S |
HR34B-12WLPD-4S
| Heilind Number: | HIRHR34B-12WLPD-4S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WLPD-4S |
| ECAD Model: |
Specifications
Detailed Description
The HR34B12WLPD4S connector is a high-performance solution designed for demanding environments. With a durable plastic housing and IP68 rating, it ensures reliable operation in harsh conditions. Featuring four silver-plated contacts, it guarantees secure and efficient signal transmission. The panel mount, right-angle design with bayonet mating type offers easy installation and mating. With an operating temperature range of -20°C to 125°C, it is suitable for a wide range of applications. RoHS compliant and offering a voltage rating of 400V, this connector prioritizes safety and environmental responsibility. The 500 mating cycles ensure long-term durability, while the chrome shell finish adds a professional touch. Ideal for use in aerospace, defense, and industrial settings, the HR34B12WLPD4S is a dependable connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

