| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WLPE-10S |
| Series: | HR34B |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Shell Size - Insert Arrangement: | 12-10 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 6.5 - 7.3 mm |
| Shell Finish: | Chrome |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHR34B-12WLPE-10S |
HR34B-12WLPE-10S
| Heilind Number: | HIRHR34B-12WLPE-10S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WLPE-10S |
| ECAD Model: |
Specifications
Detailed Description
This HR34B series panel mount circular connector, SKU HR34B-12WLPE-10S, is specifically designed for high-reliability applications requiring durable and secure female connections. Constructed with robust plastic housing and featuring a right-angle mount, it ensures a snug fit even in tight spaces. With 10 gold-plated contacts, this connector guarantees optimal signal transmission, while its IP68 rating makes it suitable for use in harsh environments. The Fluoro Rubber and Nitrile Hydride Rubber seals provide excellent protection against moisture and contaminants. Meeting RoHS compliance standards, this connector is not only reliable but also environmentally friendly. Ideal for a wide range of industries, from aerospace to telecommunications, this product is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

