HR34B-12WLPE-10SC

Heilind Number:HIRHR34B-12WLPE-10SC
Manufacturer:Hirose
Manufacturer Number:HR34B-12WLPE-10SC
ECAD Model:
3D Model

Description:

134-0042-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR34B-12WLPE-10SC
Series:HR34B
Gender:Female
Housing Material:Plastic
Number of Contacts:10
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP68
Shell Size:12
Mating Type:Bayonet
Mount Angle:Right Angle
Seal Material:Fluoro Rubber, Nitrile Hydride Rubber
Shell Size - Insert Arrangement:12-10
Mating Cycles:500 cycle
Wire Size:25 - 20 AWG
Shell Finish:Chrome
Current Rating:3 A
Voltage Rating:200 VAC
SKU:HIRHR34B-12WLPE-10SC

Detailed Description

The HR34B Series Circular Connector, SKU HR34B-12WLPE-10SC, is a high-performance solution designed for demanding applications. Featuring a durable plastic housing with a panel mount configuration, this connector is built to withstand harsh environments with an IP68 rating. Ideal for female gender applications, it offers secure and reliable connectivity with 10 gold-plated contacts and a crimp termination method. Its right-angle mount angle and bayonet mating type ensure easy installation and secure mating. With a wide operating temperature range from -20°C to 125°C, it performs reliably in extreme conditions. The Fluoro Rubber and Nitrile Hydride Rubber seals provide excellent protection against moisture and contaminants. Compliant with stringent standards, including a 500-cycle mating lifespan, this connector is a dependable choice for critical connectivity needs. Suitable for wire sizes ranging from 25 to 20 AWG, it offers a current rating of 3A and a voltage rating of 200VAC, making it versatile for various applications in the aerospace, defense, and industrial sectors. The chrome shell finish not only enhances durability but also provides a professional look. Whether you're in need of a high-reliability connector for your next project, the HR34B Series is the perfect choice.