| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WLPE-4S-X |
| Gender: | Female |
| IP Rating: | IP68 |
| Wire Size: | 6.5 - 7.3 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Shell Finish: | Chrome |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 400 V |
| Contact Plating: | Silver |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | 12-4 |
| Series: | HR34B |
| SKU: | HIRHR34B-12WLPE-4S-X |
HR34B-12WLPE-4S-X
| Heilind Number: | HIRHR34B-12WLPE-4S-X |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WLPE-4S-X |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR34B-12WLPE-4S-X, a high-performance circular connector designed for demanding applications. This female connector features a durable plastic housing and a panel mount for secure installation. With four silver-plated contacts, it ensures reliable conductivity in various environments. Operating temperature ranging from -20°C to 125°C and an IP68 rating make it suitable for both indoor and outdoor use. The bayonet mating type and right-angle mount angle offer convenience in tight spaces. With a shell size of 12 and a 12-4 insert arrangement, it guarantees a perfect fit. Its robust construction, including fluoro rubber and nitrile hydride rubber seals, ensures longevity, with a mating cycle of 500 cycles. The chrome shell finish not only adds a sleek look but also provides corrosion resistance. Rated for 5A at 400V, this connector is ideal for power and signal transmission. Whether in aerospace, defense, or industrial applications, the HR34B-12WLPE-4S-X delivers uncompromising performance. Stay connected with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | PCN 2021-19 - Obsolete with no replacement. Due to scarce demand and aging of the production facilities. Due to (1) difference in time zone between Japan and US and (2) order processing time for POs, we highly suggest you use a LTB date of (Sept 27, 2023) to get all your final orders in. LTB 9/27/23 | Download | |||

