| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WLPE-4S |
| Gender: | Female |
| IP Rating: | IP68 |
| Wire Size: | 6.5 - 7.3 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Shell Finish: | Chrome |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 400 V |
| Contact Plating: | Silver |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | 12-4 |
| Series: | HR34B |
| SKU: | HIRHR34B-12WLPE-4S |
HR34B-12WLPE-4S
| Heilind Number: | HIRHR34B-12WLPE-4S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WLPE-4S |
| ECAD Model: |
Specifications
Detailed Description
The HR34B-12WLPE-4S is a high-performance circular connector designed for rugged environments. Featuring a durable plastic housing and IP68 rating, it ensures reliable operation even in harsh conditions. With a panel mount and right-angle mating type, it offers versatile installation options. The four silver-plated contacts provide excellent conductivity, suitable for applications requiring a current rating of 5A and a voltage rating of 400V. The connector is RoHS compliant, meeting environmental standards. Its bayonet mating system allows for quick and secure connections, with a mating cycle of 500 cycles ensuring long-term durability. Designed for female gender, it accommodates wire sizes of 6.5-7.3mm, making it ideal for various industrial and commercial applications. Trust in the HR34B series for dependable and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||

