| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WLPK-10S |
| Gender: | Female |
| IP Rating: | IP68 |
| Wire Size: | 8 - 9 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Shell Finish: | Chrome |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | 12-10 |
| Series: | HR34B |
| SKU: | HIRHR34B-12WLPK-10S |
HR34B-12WLPK-10S
| Heilind Number: | HIRHR34B-12WLPK-10S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WLPK-10S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR34B-12WLPK-10S, a high-performance circular connector designed for demanding applications. With a robust metal housing and gold contact plating, this connector ensures reliable signal transmission even in harsh environments. Featuring a panel mount and right-angle mount angle, it offers easy installation in tight spaces. Its IP68 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. With a current rating of 3A and a voltage rating of 200VAC, it meets the power needs of various systems. RoHS compliant and with a maximum operating temperature of 125°C, it adheres to environmental standards and can withstand extreme conditions. Perfect for industrial, aerospace, and telecommunications applications, the HR34B-12WLPK-10S is a dependable connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

