| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WLPK-10SC |
| Series: | HR34B |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Shell Size - Insert Arrangement: | 12-10 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 25 - 20 AWG |
| Shell Finish: | Chrome |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHR34B-12WLPK-10SC |
HR34B-12WLPK-10SC
| Heilind Number: | HIRHR34B-12WLPK-10SC |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WLPK-10SC |
| ECAD Model: |
Specifications
Detailed Description
This Female HR34B Circular Connector, SKU HR34B-12WLPK-10SC, is a high-quality and durable connectivity solution suitable for demanding environments. With a metal housing and IP68 rating, it ensures reliable performance even in harsh conditions. Featuring 10 gold-plated contacts and a right-angle panel mount, it offers secure and efficient crimp termination. The connector's wide operating temperature range of -20°C to 125°C, along with its 200VAC voltage and 3A current ratings, make it versatile for various applications. The Bayonet mating type and 500 mating cycle durability further enhance its usability. RoHS compliant and with Nitrile Hydride Rubber and Fluoro Rubber seals, it prioritizes safety and environmental responsibility. Perfect for industrial and hi-rel settings, this connector, part of the HR34B series, guarantees optimal performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose HR34B-SC1-211 | Crimp Contact, 3A, Crimping | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


