HR34B-12WPA-10SC

Heilind Number:HIRHR34B-12WPA-10SC
Manufacturer:Hirose
Manufacturer Number:HR34B-12WPA-10SC
ECAD Model:
3D Model

Description:

134-0017-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR34B-12WPA-10SC
Series:HR34B
Gender:Female
Housing Material:Metal
Number of Contacts:10
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP68
Shell Size:12
Mating Type:Bayonet
Mount Angle:Straight
Seal Material:Fluoro Rubber, Nitrile Hydride Rubber
Shell Size - Insert Arrangement:12-10
Mating Cycles:500 cycle
Wire Size:25 - 20 AWG
Shell Finish:Chrome
Current Rating:3 A
Voltage Rating:200 VAC
SKU:HIRHR34B-12WPA-10SC

Detailed Description

Introducing the HR34B Series Female Circular Connector, designed for high-reliability applications. With a durable metal housing and IP68 rating, it ensures reliable performance in harsh environments. Featuring 10 gold-plated contacts, this connector guarantees secure and efficient signal transmission. The panel mount, straight bayonet configuration with a shell size of 12 offers easy installation. Its Fluoro Rubber and Nitrile Hydride Rubber seals provide excellent protection against moisture and contaminants. With a wide operating temperature range from -20°C to 125°C, it is suitable for various industrial settings. This connector, with a shell finish of chrome, is not only robust but also aesthetically pleasing. Certified for 500 mating cycles, it guarantees long-term durability. With a current rating of 3A and a voltage rating of 200VAC, it meets the demands of high-power applications. Perfect for use in aerospace, defense, and industrial sectors, the HR34B12WPA10SC is a reliable connectivity solution.