| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WPD-10S |
| Series: | HR34B |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Shell Size - Insert Arrangement: | 12-10 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 5.7 - 6.5 mm |
| Shell Finish: | Chrome |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHR34B-12WPD-10S |
HR34B-12WPD-10S
| Heilind Number: | HIRHR34B-12WPD-10S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WPD-10S |
| ECAD Model: |
Specifications
Detailed Description
The HR34B series offers a high-quality panel mount circular connector, specifically designed for female gender applications. Constructed with durable plastic housing, it features a gold contact plating for enhanced conductivity. With a shell size of 12 and a straight mount angle, this connector ensures a secure and straightforward installation process. Operating efficiently in temperatures ranging from -20°C to 125°C, it is suitable for various environments. The IP68 rating guarantees protection against dust and water ingress. Featuring 10 contacts and a solder termination method, it is ideal for reliable and long-lasting connections. RoHS compliant and with a voltage rating of 200VAC, this connector meets stringent quality standards. With a mating cycle of 500, it offers durability and longevity. The HR34B12WPD10S is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

