| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WPE-10S |
| Series: | HR34B |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Shell Size - Insert Arrangement: | 12-10 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 6.5 - 7.3 mm |
| Shell Finish: | Chrome |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHR34B-12WPE-10S |
HR34B-12WPE-10S
| Heilind Number: | HIRHR34B-12WPE-10S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WPE-10S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR34B-12WPE-10S, a high-performance circular connector designed for female applications. Crafted with durable plastic housing, this connector ensures reliable connectivity in various environments. Featuring 10 gold plated contacts and a solder termination method, it guarantees optimal signal transmission. With an IP68 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. The straight panel mount design with a bayonet mating type and a shell size of 12 ensures easy installation. Operating efficiently in temperatures ranging from -20°C to 125°C, it is suitable for a wide range of applications. With a 500-cycle mating durability and RoHS compliance, this connector meets high industry standards. Trust in the HR34B series for secure and efficient connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

