| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WPE-10SC |
| Series: | HR34B |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Shell Size - Insert Arrangement: | 12-10 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 25 - 20 AWG |
| Shell Finish: | Chrome |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| SKU: | HIRHR34B-12WPE-10SC |
HR34B-12WPE-10SC
| Heilind Number: | HIRHR34B-12WPE-10SC |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WPE-10SC |
| ECAD Model: |
Specifications
Detailed Description
The HR34B Series Female Circular Connector, SKU HR34B-12WPE-10SC, offers reliable and robust connectivity in demanding environments. Constructed with high-quality plastic housing and featuring gold contact plating, this panel mount connector ensures secure and efficient data transmission. With a bayonet mating type and straight mount angle, installation is quick and easy. Its IP68 rating guarantees protection against dust and water ingress, while its wide operating temperature range of -20°C to 125°C ensures performance in extreme conditions. The 10 contacts, crimp termination method, and 12 shell size insert arrangement make it suitable for a variety of applications. RoHS compliant and with a maximum voltage rating of 200 VAC, this connector is not only durable but also environmentally friendly. Trusted for its 500 mating cycles and 3A current rating, it is ideal for aerospace, military, and industrial settings where reliability is paramount. Upgrade your connectivity with the HR34B12WPE10SC Circular Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

