| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WPE-4S-X |
| Gender: | Female |
| IP Rating: | IP68 |
| Wire Size: | 6.5 - 7.3 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Chrome |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 400 V |
| Contact Plating: | Silver |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | 12-4 |
| Series: | HR34B |
| SKU: | HIRHR34B-12WPE-4S-X |
HR34B-12WPE-4S-X
| Heilind Number: | HIRHR34B-12WPE-4S-X |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WPE-4S-X |
| ECAD Model: |
Specifications
Detailed Description
This HR34B series panel mount circular connector, SKU HR34B-12WPE-4S-X, is designed for high-reliability applications. Featuring a durable plastic housing with a shell size of 12, it ensures secure connectivity in harsh environments with its IP68 rating. The four silver-plated contacts offer reliable signal transmission, while the straight mount angle and bayonet mating type facilitate easy installation. With a wide operating temperature range from -20°C to 125°C, it is suitable for use in various industrial settings. The fluoro rubber and nitrile hydride rubber seals provide excellent protection against moisture and contaminants. This connector is ideal for applications requiring a current rating of 5A and a voltage rating of 400V. Trusted for its quality and performance, it guarantees up to 500 mating cycles. Order now for dependable connectivity in critical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | PCN 2021-19 - Obsolete with no replacement. Due to scarce demand and aging of the production facilities. Due to (1) difference in time zone between Japan and US and (2) order processing time for POs, we highly suggest you use a LTB date of (Sept 27, 2023) to get all your final orders in. LTB 9/27/23 | Download | |||

