| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WPE-4S |
| Gender: | Female |
| IP Rating: | IP68 |
| Wire Size: | 6.5 - 7.3 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Chrome |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 400 V |
| Contact Plating: | Silver |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | 12-4 |
| Series: | HR34B |
| SKU: | HIRHR34B-12WPE-4S |
HR34B-12WPE-4S
| Heilind Number: | HIRHR34B-12WPE-4S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WPE-4S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR34B-12WPE-4S, a high-performance circular connector designed for demanding applications. Crafted with a durable plastic housing and featuring four silver-plated contacts, this panel mount connector ensures reliable connectivity in any environment. With an IP68 rating for dust and water resistance, it operates seamlessly in harsh conditions ranging from -20°C to 125°C. The bayonet mating type and straight mount angle offer easy installation, while the Fluoro Rubber and Nitrile Hydride Rubber seal materials provide enhanced protection. Engineered for longevity, it boasts a mating cycle of 500 and a current rating of 5A at 400V. RoHS compliant and featuring a sleek chrome finish, this connector guarantees both performance and compliance. Perfect for applications in aerospace, defense, and industrial sectors, the HR34B series sets a new standard for connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

