HR34B-12WPK-10S

Heilind Number:HIRHR34B-12WPK-10S
Manufacturer:Hirose
Manufacturer Number:HR34B-12WPK-10S
ECAD Model:
3D Model

Description:

134-0052-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR34B-12WPK-10S
Series:HR34B
Gender:Female
Housing Material:Metal
Number of Contacts:10
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP68
Shell Size:12
Mating Type:Bayonet
Mount Angle:Straight
Seal Material:Fluoro Rubber, Nitrile Hydride Rubber
Shell Size - Insert Arrangement:12-10
Mating Cycles:500 cycle
Wire Size:8 - 9 mm
Shell Finish:Chrome
Current Rating:3 A
Voltage Rating:200 VAC
SKU:HIRHR34B-12WPK-10S

Detailed Description

Introducing the HR34B-12WPK-10S, a rugged and reliable female circular connector designed for demanding environments. Crafted from durable metal housing with a sleek chrome finish, this connector ensures secure panel mounting with its straight bayonet mount angle. Featuring 10 gold-plated contacts, it guarantees excellent conductivity even in harsh conditions, with a current rating of 3A and a voltage rating of 200VAC. With an IP68 rating, it offers protection against dust and water ingress, while its wide operating temperature range of -20°C to 125°C makes it suitable for a variety of applications. The HR34B-12WPK-10S is RoHS compliant and engineered for 500 mating cycles, providing long-lasting performance. Perfect for industrial, aerospace, and military use, this connector, part of the HR34B series, is a dependable solution for your connectivity needs.